Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCS-500-16-01
Newark Part No.66AJ4594
Product RangeSLCS Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10000+ | $0.641 |
| 25000+ | $0.600 |
Price for:Each
Minimum: 1000
Multiple: 1000
$683.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCS-500-16-01
Newark Part No.66AJ4594
Product RangeSLCS Series
Cable Clamp / Clip TypeStandoff Locking Cable Clip
Internal Diameter0.437"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length0.56"
External Width-
Height1"
Product RangeSLCS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Standoff Locking Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
0.56"
Height
1"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.437"
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
SLCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate