Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-2-01
Newark Part No.69AC6600
Product RangeSRS4
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $5.020 |
| 25+ | $4.770 |
| 50+ | $4.510 |
| 100+ | $4.340 |
| 250+ | $3.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-2-01
Newark Part No.69AC6600
Product RangeSRS4
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length3.2mm
Overall Length3.2mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeSRS4
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
3.2mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
3.2mm
Inner Diameter
3.2mm
Product Range
SRS4
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate