Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $10.570 |
| 10+ | $10.350 |
| 25+ | $10.140 |
| 50+ | $9.680 |
| 100+ | $8.840 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-3-01
Newark Part No.45P4040
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length4.8mm
Overall Length4.8mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
4.8mm
Spacer Type
Round
SVHC
No SVHC (08-Jul-2021)
Overall Length
4.8mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Alternatives for SRS-4-3-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate