Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTPCE5-51-10M-01
Newark Part No.66AJ4703
Product RangeTPCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.412 |
10000+ | $0.363 |
25000+ | $0.326 |
Price for:Each
Minimum: 1000
Multiple: 1000
$412.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTPCE5-51-10M-01
Newark Part No.66AJ4703
Product RangeTPCE Series
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter5.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width-
Height10mm
Product RangeTPCE Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
10mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
5.1mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
TPCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate