Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-63048
Newark Part No.66AJ4733
Product RangeVCC Series
Your Part Number
Technical Datasheet
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-63048
Newark Part No.66AJ4733
Product RangeVCC Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.5"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride), Steel
Cable Clamp / Clip ColourBlack
External Length1.89"
External Width0.08"
Height-
Product RangeVCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride), Steel
External Length
1.89"
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.5"
Cable Clamp / Clip Colour
Black
External Width
0.08"
Product Range
VCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate