Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWSLT-02A-19
Newark Part No.66AJ4940
Product RangeWSLT Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $0.230 |
10000+ | $0.215 |
25000+ | $0.202 |
Price for:Each
Minimum: 1000
Multiple: 1000
$230.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWSLT-02A-19
Newark Part No.66AJ4940
Product RangeWSLT Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter4.75mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length22.4mm
External Width5mm
Height15.8mm
Product RangeWSLT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
22.4mm
Height
15.8mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
4.75mm
Cable Clamp / Clip Colour
Natural
External Width
5mm
Product Range
WSLT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate