Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part NoMPR20-N-122-1111-200
Newark Part No.70AK8819
Product RangeMPR20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $308.580 |
5+ | $301.500 |
10+ | $294.390 |
25+ | $280.200 |
50+ | $266.020 |
Price for:Each
Minimum: 1
Multiple: 1
$308.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part NoMPR20-N-122-1111-200
Newark Part No.70AK8819
Product RangeMPR20 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current200A
Contact ConfigurationSPST-NO
Relay MountingFlange
Relay TerminalsStud
Product RangeMPR20 Series
Contact Voltage DC Nom24V
Coil Resistance-
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Stud
Contact Voltage DC Nom
24V
Contact Material
-
Contact Current
200A
Relay Mounting
Flange
Product Range
MPR20 Series
Coil Resistance
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate