Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-12-10K
Newark Part No.83H7226
Product RangeLCP12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $185.790 |
5+ | $177.870 |
10+ | $159.740 |
25+ | $154.070 |
50+ | $151.810 |
100+ | $148.410 |
Price for:Each
Minimum: 1
Multiple: 1
$185.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-12-10K
Newark Part No.83H7226
Product RangeLCP12 Series
Technical Datasheet
Track Resistance10kohm
Power Rating200mW
Resistance Tolerance± 20%
Product RangeLCP12 Series
Length of Travel-
Potentiometer TerminalsTurret
Temperature Coefficient± 400ppm/°C
Resistor TechnologyConductive Plastic
Product Length38.1mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 20%
Length of Travel
-
Temperature Coefficient
± 400ppm/°C
Product Length
38.1mm
Product Height
11.11mm
Operating Temperature Max
-
Power Rating
200mW
Product Range
LCP12 Series
Potentiometer Terminals
Turret
Resistor Technology
Conductive Plastic
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate