Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLHK15-30-S
Newark Part No.18X5211
Product RangeLHK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $325.760 |
5+ | $299.240 |
10+ | $272.720 |
25+ | $254.010 |
Price for:Each
Minimum: 1
Multiple: 1
$325.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLHK15-30-S
Newark Part No.18X5211
Product RangeLHK Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance-
Product RangeLHK Series
Potentiometer MountingPanel Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length49mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length94.3mm
Product Width15mm
Product Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
49mm
Potentiometer Type
-
Potentiometer Terminals
Wire Leaded
Product Length
94.3mm
Product Height
19.5mm
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
-
Product Range
LHK Series
Shaft Diameter
4mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
15mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate