New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      SP22D-10K

                      Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Linear, 1 W, ± 15%, SP22D Series

                      ETI SYSTEMS SP22D-10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoSP22D-10K
                      Newark Part No.43K9823
                      Product RangeSP22D Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Product Information

                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoSP22D-10K
                      Newark Part No.43K9823
                      Product RangeSP22D Series
                      Track Resistance10kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating1W
                      Resistance Tolerance± 15%
                      Product RangeSP22D Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.574mm
                      Temperature Coefficient± 400ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyConductive Plastic
                      Potentiometer TerminalsTurret
                      Resistor Case / Package-
                      Product Length35.79mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Track Resistance

                      10kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 15%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      20.574mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Turret

                      Product Length

                      35.79mm

                      Product Height

                      -

                      Operating Temperature Max

                      105°C

                      No. of Turns

                      1Turns

                      Power Rating

                      1W

                      Product Range

                      SP22D Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 400ppm/°C

                      Resistor Technology

                      Conductive Plastic

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.