New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      SP22D-5K

                      Rotary Potentiometer, 5 kohm, 1 Turns, Linear, 1 W, ± 15%, SP22D Series

                      Date/Lot Code

                      ETI SYSTEMS SP22D-5K
                      ETI SYSTEMS SP22D-5K
                      ETI SYSTEMS SP22D-5K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoSP22D-5K
                      Newark Part No.43K9824
                      Product RangeSP22D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$148.390
                      5+$142.440
                      10+$128.370
                      25+$123.560
                      50+$121.770
                      100+$118.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $148.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETI SYSTEMS
                      Manufacturer Part NoSP22D-5K
                      Newark Part No.43K9824
                      Product RangeSP22D Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance5kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating1W
                      Resistance Tolerance± 15%
                      Product RangeSP22D Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.57mm
                      Temperature Coefficient± 400ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyConductive Plastic
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length-
                      Product Width-
                      Product Height32.61mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Track Resistance

                      5kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 15%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      20.57mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      -

                      Product Height

                      32.61mm

                      Operating Temperature Max

                      105°C

                      No. of Turns

                      1Turns

                      Power Rating

                      1W

                      Product Range

                      SP22D Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 400ppm/°C

                      Resistor Technology

                      Conductive Plastic

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.