Print Page
Image is for illustrative purposes only. Please refer to product description.
928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 50+ | $0.182 |
| 100+ | $0.174 |
Price for:Each
Minimum: 10
Multiple: 10
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.9mm
Mounting Hole Dia
7.1mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
3.1mm
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate