Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $24.330 |
5+ | $22.470 |
10+ | $22.080 |
25+ | $21.670 |
50+ | $20.730 |
100+ | $19.050 |
250+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoISO100-2
Newark Part No.90Y7153
Product RangeISO 100
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max230V
Contact Current AC Max100A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, EN, CE, SEMKO
Product RangeISO 100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, EN, CE, SEMKO
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Max
230V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
ISO 100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate