Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $38.400 | 
| 5+ | $35.090 | 
| 10+ | $34.410 | 
| 25+ | $33.680 | 
| 50+ | $32.020 | 
| 100+ | $29.010 | 
| 250+ | $26.360 | 
Price for:Each
Minimum: 1
Multiple: 1
$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC1PG
Newark Part No.78AK8105
Contact ConfigurationSPST-NO
No. of Positions1 Position
Approvals / Standards-
IP RatingIP65
IP RatingIP65
Switch CasePlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
-
IP Rating
IP65
Product Range
-
No. of Positions
1 Position
IP Rating
IP65
Switch Case
Plastic
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate