Control Stations :

159 Products Found

Newark supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
IP Rating
Switch Case
Product Range
80C6323

RoHS

Date/Lot Code

Each
1+$141.760
5+$124.040
10+$102.780
25+$92.140
50+$85.060
More Pricing...
SPST-NO, SPST-NC
2 Position
CSA, IEC, UL
-
IP65
PC (Polycarbonate)
Harmony XALD Series
81C4257

RoHS

Date/Lot Code

Each
1+$230.410
5+$201.610
10+$167.050
25+$149.770
50+$138.250
More Pricing...
SPST-NO, SPST-NC
2 Position
-
-
-
-
Harmony 9001B Series
16B5856

Date/Lot Code

SQUARE D BY SCHNEIDER ELECTRIC
Each
1+$1,095.530
5+$958.590
10+$794.260
25+$712.100
50+$657.320
-
3 Position
-
-
-
-
-
31Y5624

RoHS

Each
1+$131.480
5+$124.140
10+$120.420
25+$114.760
50+$107.030
More Pricing...
SPST-NC
-
-
IP66
IP66
Thermoplastic
-
16B9991

RoHS

Date/Lot Code

Each
1+$501.200
5+$496.190
10+$491.180
25+$483.670
50+$476.140
SPST-NO, SPST-NC
1 Position
-
-
-
Zinc
Harmony 9001K Series
26R2991

RoHS

Each
1+$23.180
10+$21.560
25+$20.260
-
-
CSA, UL
IP65
IP65
-
-
16B9996

RoHS

Date/Lot Code

Each
1+$430.330
5+$426.030
10+$421.730
25+$415.280
50+$408.820
SPST-NO, SPST-NC
1 Position
-
-
-
Zinc
Harmony 9001K Series
67AH3380

RoHS

Each
1+$87.020
5+$82.090
10+$79.580
25+$75.790
50+$70.590
More Pricing...
SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP65
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
26R2996

RoHS

Each
1+$53.480
10+$46.750
SPST-1NO / 1NC
2 Position
CSA, UL
IP65
IP65
Metal
-
19P7488

RoHS

Each
1+$129.930
5+$126.930
10+$123.940
25+$121.540
50+$119.150
More Pricing...
SPST-NO, SPST-NC
-
CE, CSA, UL
-
IP65
-
HW Series
69AC4530

RoHS

Date/Lot Code

Each
1+$176.410
5+$173.280
10+$169.820
25+$166.350
50+$162.890
More Pricing...
-
2 Position
-
-
IP67
PBT (Polybutylene Terephthalate)
-
69AC4529

RoHS

Date/Lot Code

Each
1+$167.790
5+$164.820
10+$161.530
25+$158.230
50+$154.940
More Pricing...
-
-
-
-
-
PBT (Polybutylene Terephthalate)
84 Series
26R2995

RoHS

Each
1+$55.700
25+$50.470
100+$46.600
250+$43.050
500+$39.840
SPST-NC
-
CSA, EN, IEC, UL
IP65
IP65
Thermoplastic
-
44K0992

Date/Lot Code

Each
1+$403.450
5+$384.820
10+$367.470
-
2 Position
-
-
-
-
10250H Series
18J7527
Each
1+$95.410
5+$90.060
10+$87.340
25+$83.230
50+$77.570
SPST-NO, SPST-NC
1 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
IP67, IP69
-
RMQ-Titan M22 Series
67AH3382

RoHS

SCHNEIDER ELECTRIC
Each
1+$108.060
5+$101.940
10+$98.820
25+$94.120
50+$87.640
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
67AH3379

RoHS

SCHNEIDER ELECTRIC
Each
1+$69.750
5+$64.980
10+$62.150
25+$58.970
50+$55.000
More Pricing...
SPST-NO
1 Position
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
67AH3381

RoHS

SCHNEIDER ELECTRIC
Each
1+$115.550
5+$109.010
10+$105.680
25+$100.640
50+$93.720
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
67AH3391

RoHS

Each
1+$206.110
5+$192.280
10+$189.290
25+$186.280
50+$183.280
DPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
-
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
66AH7487

RoHS

Each
1+$183.790
5+$169.690
10+$161.870
25+$152.420
SPST
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
-
PC (Polycarbonate)
Harmony XALD Series
66AH7491

RoHS

Each
1+$167.920
5+$166.340
10+$164.760
25+$155.010
50+$138.390
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
38K7311

RoHS

Each
1+$18.530
10+$17.250
25+$16.200
-
-
EN, IEC, UL
IP65
IP65
-
-
66AH7497
Each
1+$199.230
5+$183.930
10+$175.460
25+$165.220
-
1 Position
-
IP65, IP657
IP65, IP657
Zinc Alloy
Harmony XAP Series
67AH3383

RoHS

Each
1+$114.580
5+$108.150
10+$104.880
25+$99.930
50+$93.120
SPST
2 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
44K0965

Date/Lot Code

Each
1+$1,114.660
2+$1,070.070
5+$1,025.480
SPST-NO, DPST-NC
2 Position
CSA, UL
-
-
PET (Polyester)
10250H Series
1-25 of 159 items
of 7 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB