Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoSUB61/6100A/250R/
Newark Part No.85K9208
Product Range6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoSUB61/6100A/250R/
Newark Part No.85K9208
Product Range6000 Series
Technical Datasheet
Current Rating-
Accuracy-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range6000 Series
SVHCTo Be Advised
Technical Specifications
Current Rating
-
Operating Temperature Min
0°C
Product Range
6000 Series
Accuracy
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate