Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMC16021E8-SBLW
Newark Part No.97K4628
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.86mm
LCD Display TypeBSTN
Module Size84mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MC16021E8-SBLW is a 16-character x 2 lines Alphanumeric LCD Display with parallel interface type, transmissive display mode. It features BSTN LCD panel.
- 5 x 7 Dots + Cursor character pattern
- 3.55mm Character pitch
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.86mm
Module Size
84mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (16-Jul-2019)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate