Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoCSP-40B-012
Newark Part No.62AJ7895
Product RangeCSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoCSP-40B-012
Newark Part No.62AJ7895
Product RangeCSP Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing6.35mm
Connector Tip StylePoint
Current Rating-
Overall Length29.24mm
Spring Force Initial8oz
Spring Force Working Travel-
Product RangeCSP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
CSP-40B-012 radio frequency probe is designed to mate MMCX connectors. CSP-40 coaxial probe provides instrumentation-quality interface for broadband RF measurements up to 6GHz. With the CSP-40 RF Circuit Design, impedance characterization measurements can be performed using it as a Network Analyser port-extending accessory. Accurate and repeatable small signal and RF power (50 Watts) measurements provide consistent and repeatable results.
- Combines proven RF performance with ease of use to ensure accurate and reliable testing
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
29.24mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
6.35mm
Current Rating
-
Spring Force Initial
8oz
Product Range
CSP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate