Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHPA-0B
Newark Part No.48J6056
Product RangeHPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHPA-0B
Newark Part No.48J6056
Product RangeHPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Overall Length16.13mm
Spring Force Initial1.2oz
Spring Force Working Travel2.8oz
Product RangeHPA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- General purpose spring loaded probe
- Gold plated over hard nickel heat treated BeCu plunger (EPA)
- Gold plated over hard nickel work hardened phosphor bronze barrel
- Silver plated stainless steel standard spring
- Silver plated music wire alternate spring
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
16.13mm
Spring Force Working Travel
2.8oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
1.2oz
Product Range
HPA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate