Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoK-50B-QG-75R
Newark Part No.62AJ7899
Product RangeK-50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoK-50B-QG-75R
Newark Part No.62AJ7899
Product RangeK-50 Series
Technical Datasheet
Connector TypeSMA Coaxial
Centerline Spacing13.97mm
Connector Tip StylePoint
Current Rating-
Overall Length41.58mm
Spring Force Initial14.35oz
Spring Force Working Travel-
Product RangeK-50 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
High frequency probe mates with standard SMA RF connector, replaceable ground probe: HPA-0B, replaceable signal probe: SPG-72B-008.
Technical Specifications
Connector Type
SMA Coaxial
Connector Tip Style
Point
Overall Length
41.58mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
13.97mm
Current Rating
-
Spring Force Initial
14.35oz
Product Range
K-50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate