Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoLFRE-25H-8
Newark Part No.67AC7109
Product RangeLFRE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
25+ | $12.400 |
50+ | $11.510 |
100+ | $10.750 |
Price for:Each
Minimum: 25
Multiple: 1
$310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoLFRE-25H-8
Newark Part No.67AC7109
Product RangeLFRE Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating8A
Overall Length33.02mm
Spring Force Initial2.84oz
Spring Force Working Travel8oz
Product RangeLFRE Series
Product Overview
- High performance spring loaded probe
- LFRE proprietary plated high performance alloy plunger
- Gold plated over hard nickel work hardened phosphor bronze barrel
- Stainless steel spring and ball
- Music wire super
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
33.02mm
Spring Force Working Travel
8oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
8A
Spring Force Initial
2.84oz
Product Range
LFRE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate