Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoC30737LH-230-83A
Newark Part No.42X4817
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoC30737LH-230-83A
Newark Part No.42X4817
Technical Datasheet
No. of Pins6Pins
Diode Case StyleLCC
Wavelength of Peak Sensitivity650nm
Angle of Half Sensitivity ±-
Dark Current2500pA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
650nm
Dark Current
2500pA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
LCC
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate