Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPIL 08T 2246 L3.9
Newark Part No.41X4056
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPIL 08T 2246 L3.9
Newark Part No.41X4056
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-
Sensing Temperature Max-
Response Time-
Operating Temperature Min-25°C
Thermistor TypeNTC
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
-
Operating Temperature Min
-25°C
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
-
Sensing Temperature Min
-
Response Time
-
Thermistor Type
NTC
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate