Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPIS 1T 0134 OAA XX
Newark Part No.41X4059
Product RangeTPIS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoTPIS 1T 0134 OAA XX
Newark Part No.41X4059
Product RangeTPIS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)-
Thermistor MountingThrough Hole
Product RangeTPIS Series
Thermistor Case StyleTO-5
Thermistor TerminalsRadial Leaded
B-Constant-
Operating Temperature Min-25°C
Operating Temperature Max100°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Case Style
TO-5
B-Constant
-
Operating Temperature Max
100°C
SVHC
To Be Advised
Resistance (25°C)
-
Product Range
TPIS Series
Thermistor Terminals
Radial Leaded
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate