Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No162C-RTX
Newark Part No.75T5568
Technical Datasheet
Tweezer Tip TypeStraight
Overall Length-
Tweezer Tip MaterialPEEK (Polyether Ether Ketone) Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Replacement tips for 162C-RT contains 2 tips and 4 screws. Peek is a high temperature thermoplastic with excellent chemical resistance. The surface resistivity is 10⁴ - 10⁵ ohms/sq. They feature finger serrations for added control. The bodies are made of anti-magnetic stainless steel (316L).
- Replacement tips included 2 screws and 2 tips
Technical Specifications
Tweezer Tip Type
Straight
Tweezer Tip Material
PEEK (Polyether Ether Ketone) Tip
SVHC
No SVHC (27-Jun-2024)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate