Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
| 100+ | $18.120 |
| 250+ | $16.590 |
| 500+ | $15.430 |
| 1000+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No332E
Newark Part No.13J0199
Technical Datasheet
Scriber / Probe TypeHook Probe
Overall Length162.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Micro tip hook stainless steel probe has 1 mil tip, which is the smallest available.
- Overall length is 6.5”
Technical Specifications
Scriber / Probe Type
Hook Probe
Product Range
-
Overall Length
162.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate