Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.330 |
| 100+ | $21.520 |
| 250+ | $19.730 |
| 500+ | $18.320 |
| 1000+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No335B
Newark Part No.64M3962
Technical Datasheet
Scriber / Probe TypeAngle Probe
Overall Length118.75mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Short 90° angle stainless steel micro probe has 1 mil tip.
- Overall length is 4.75”
Technical Specifications
Scriber / Probe Type
Angle Probe
Product Range
-
Overall Length
118.75mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate