Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $401.990 |
10+ | $373.420 |
25+ | $348.930 |
50+ | $336.690 |
100+ | $324.450 |
Price for:Each
Minimum: 1
Multiple: 1
$401.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5-CO-ET
Newark Part No.95H8992
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length118.75mm
Tip StyleStyle 5
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
118.75mm
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate