Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $170.160 |
25+ | $162.390 |
50+ | $158.070 |
100+ | $152.890 |
250+ | $147.710 |
Price for:Each
Minimum: 1
Multiple: 1
$170.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5B-SA-ET
Newark Part No.95H9025
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip Type45° Bent, Pointed
Overall Length118.75mm
Tip StyleStyle 5B
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
118.75mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
45° Bent, Pointed
Tip Style
Style 5B
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate