Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No7270EA
Newark Part No.95H9408
Product RangeLazer Line Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $280.800 |
10+ | $260.850 |
25+ | $243.750 |
50+ | $235.210 |
100+ | $226.650 |
Price for:Each
Minimum: 1
Multiple: 1
$280.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7270EA
Newark Part No.95H9408
Product RangeLazer Line Series
Technical Datasheet
Cutter TypePointed and Relieved
Overall Length5.25"
Cut TypeLazer Flush
Cutting Capacity Max0.02"
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Pointed and Relieved
Cut Type
Lazer Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (27-Jun-2024)
Overall Length
5.25"
Cutting Capacity Max
0.02"
Product Range
Lazer Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate