Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.700 |
Price for:Each
Minimum: 1
Multiple: 1
$109.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoKST-5-SE
Newark Part No.95H7924
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsAnti-Magnetic Tweezers 1-SA-SE, 2-SA-SE, 3C-SA-SE, 5-SA-SE, 7-SA-SE
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (27-Jun-2024)
Tweezer Set Contents
Anti-Magnetic Tweezers 1-SA-SE, 2-SA-SE, 3C-SA-SE, 5-SA-SE, 7-SA-SE
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate