Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380260 NIST
Newark Part No.67K2359
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $594.770 |
Price for:Each
Minimum: 1
Multiple: 1
$594.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380260 NIST
Newark Part No.67K2359
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance200Mohm to 2Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height200mm
External Width92mm
External Depth50mm
Weight700g
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200Mohm to 2Gohm
Operating Temperature Max
40°C
External Width
92mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
200mm
External Depth
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate