Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380460 CAL
Newark Part No.12AC8483
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $751.750 |
Price for:Each
Minimum: 1
Multiple: 1
$751.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380460 CAL
Newark Part No.12AC8483
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current-
Accuracy-
External Height120mm
External Width160mm
External Depth85mm
Weight1.5lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380460 CAL from Extech Instruments is a precision milliohm meter for low resistance measurements. This high accuracy and performance portable milliohm meter provides resolution to 0.1mohm with manual zero display adjust and overrange indication.
- Calibrated milliohm meter
- Large 0.7" (18mm) LCD 1999 count
- Compact, durable field service housing with protective cover
- Measures resistance(ohm) range from 200m, 2000m, 20, 200, 2K with 100μ, 1m, 10m, 100m, 1 resolution
- Power supply is 110VAC, 60Hz
- Dimension is 6.3" x 2.8" x 3.4" (160mm x 120mm x 85mm) and weight is 1.5lb
Applications
Test & Measurement
Contents
380460 precision milliohm meter, 4-wire cables with kelvin clip connectors.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
160mm
Weight
1.5lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
-
External Height
120mm
External Depth
85mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate