Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380562 CAL D
Newark Part No.12AC8490
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,024.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,024.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380562 CAL D
Newark Part No.12AC8490
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.02ohm, 0.2ohm to 2kohm, 20kohm
Resolution (ohm)100ohm
Test Current1A
Accuracy-
External Height90mm
External Width280mm
External Depth210mm
Weight4.85lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380562 CAL D from Extech Instruments is a high resolution precision milliohm meter for wide low resistance measurements. It is a compact and precise, the Extech 380562 milliohm meter has 7 ranges and measures down to 0.01mohm using 4-wire Kelvin clip test leads. Built-in comparator for Hi/Lo/Go resistance testing or selection.
- Calibrated with data milliohm meter
- Large 0.8", 1999 count LCD display
- Automatic zero
- Measures resistance(ohm) 20m/200m/2/20/200/2K/20K with 0.01m/0.1m/0.001/0.01/0.001K/0.1K resolution
- Power supply is 220VAC 50Hz
- Dimension is 280mm x 210mm x 90mm and weight is 4.85lb
Applications
Test & Measurement
Contents
380562 high resolution precision milliohm meter, 4-wire cables with kelvin clip connectors.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
100ohm
Accuracy
-
External Width
280mm
Weight
4.85lb
SVHC
To Be Advised
Resistance Measurement Range
0.02ohm, 0.2ohm to 2kohm, 20kohm
Test Current
1A
External Height
90mm
External Depth
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate