Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580 CAL DU
Newark Part No.12AC8494
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,511.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,511.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580 CAL DU
Newark Part No.12AC8494
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy-
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380580 CAL DU from Extech Instruments is a battery powered milliohm meter. It provides a high accuracy, a high resolution, portable milliohm meter battery operated for field use, four terminal Kelvin measurements and over-temperature and over-voltage protection. CE certified.
- Calibrated with data and uncertainties milliohm meter
- Large 1.0" (25mm) LCD (1999 count) LCD display
- Auto hold and auto power off
- Invalid test indicators prevent in accurate measurements
- Built-in water resistant case with shoulder strap
- Measure resistance(ohm) range from 200m, 2000m, 20, 200, 2000 with 0.1m, 1m, 0.01, 0.1, 1 resolution
- Dimension is 250mm x 190mm x 110mm & weight 3.3lbs
Applications
Test & Measurement
Contents
380580 battery powered milliohm meter, 8AA batteries, 2 sets of test leads (4 wire with 4 alligator clips and 4 wire with 2 Kelvin alligator clips).
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate