Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941 CAL DU
Newark Part No.12AC8500
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $594.690 |
Price for:Each
Minimum: 1
Multiple: 1
$594.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941 CAL DU
Newark Part No.12AC8500
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max200A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Product Overview
The 380941 CAL DU from Extech Instruments is a 200A AC/DC mini clamp meter. It is high resolution mini clamp with voltage, frequency and resistance. The compact Extech 380941 is a 200A mini AC/DC clamp meter with a small diameter jaw designed to reach in small areas while providing 10mA resolution (DC) and very low-current sensitivity. This mini clamp meter is useful for troubleshooting tasks in plant maintenance, electrical, HVAC and telecom work, as well as home electrical, fleet maintenance, marine and motorcycle repairs.
- Calibrated with data and uncertainties AC/DC mini clamp meter
- 3-3/4 digit (4000 count) LCD with 40 segment bargraph
- 0.9" (23mm), 4/0 AWG jaw opening
- Measures AC/DC current of 40A, 200A with 0.01A resolution
- Measures AC/DC voltage (max resolution) of 400V (0.1V)
- Measure resistance(max resolution) of 400 ohm(0.1ohm), frequency(max resolution) of 100KHz(0.001Hz)
- One touch auto zero for DC current measurements
- Min/max, data hold and auto power off
- CAT III-300V category rating
- Dimension is 7" x 1.8" x 1.3" (178mm x 45mm x 32mm), weight is 8oz (225g)
Applications
Test & Measurement
Contents
380941 AC/DC mini clamp meter, Batteries, Manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
400V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate