| Quantity | Price |
|---|---|
| 1+ | $769.830 |
Product Information
Product Overview
The 380942 CAL DU from Extech Instruments is a 30A true RMS AC/DC mini clamp meter. The compact CAT III-rated true RMS clamp meter has a remarkable 0.1mA resolution (AC), very low-current sensitivity and a small diameter jaw designed to reach into small areas. The 30A range with 0.1mA (AC) and 1mA (DC) resolution is optimized for finding problems where very low current variances would be missed by standard clamp meters. This mini clamp meter is useful for troubleshooting tasks in plant maintenance, electrical, HVAC and telecom work, as well as residential electrical, fleet maintenance, marine and motorcycle repairs.
- Calibrated with data and uncertainties true RMS AC/DC mini clamp meter
- 3-3/4 digit (4000 count) LCD with 40 segment bargraph
- 0.9" (23mm), 4/0 AWG jaw opening
- Measures AC current of 400mA, 4A, 30A with 0.1mA resolution
- Measures DC current of 4A, 40A with 0.001A resolution
- Measures AC/DC voltage (max res) of 400V (0.1V)
- Min/max, data hold and auto power off
- One touch Auto Zero for DC current measurements
- UL, CAT III-300V rating, overload indication
- Dimension is 7.2" x 2.5" x 1.4" (H x W x D), weight 6.2oz (190g) including battery
Applications
Test & Measurement
Contents
380942 AC/DC mini clamp meter, Test leads, 2AAA batteries, Soft carrying case, User manual.
Technical Specifications
AC/DC Current, AC/DC Voltage
400V
-
Auto, Manual
23mm
To Be Advised
30A
400V
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate