| Quantity | Price |
|---|---|
| 1+ | $571.670 |
Product Information
Product Overview
The 461893 CAL D from Extech Instruments is a non-contact digital photo tachometer. This device provides non-contact measurements over a wide range (5 to 100,000RPM). A reflective mark on the object to be measured is used as a target for the meter's integral light beam. With this device, user can make non-contact RPM measurements (5 to 99,999RPM) of rotating objects by pointing the integral light beam (6inch target distance) at reflective tape placed on the object to be measured. The memory button holds last reading and recalls min/max readings display. Careful use of this meter will provide years of reliable service.
- Calibrated with data non-contact photo tachometer
- Non-contact rpm measurements 5 to 99,999rpm with integral light beam
- 2inch to 6inch (50 to 150mm) measurement distance (depending on ambient light)
- Readings updated every second
- Data recording LAST/MIN/MAX readings stored for later recall, large easy to read 5 digit LCD display
- Accuracy is ±(0.05%rdg +1d), sampling time is 1sec <gt/> 60rpm
- Resolution is 0.1rpm (0.5 to 999.9rpm) and 1rpm (<gt/>1000rpm)
- Dimensions is 170mm x 27mm x 37mm and weight is 250g
- 0°C to 50°C operating temperature, 4 x 1.5V 'AA' batteries power supply
Applications
Test & Measurement
Contents
461893 photo tachometer, 23" reflective tape, Four AA batteries, Carrying case, Manual.
Technical Specifications
5RPM to 99999RPM
170mm
1s
150mm
-
To Be Advised
0.05%
27mm
37mm
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate