New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Water Analysis
                                                                                                  Print Page

                                                                                                  EC400 CAL D

                                                                                                  Water Meter, 0mS/cm to 19.99mS/cm, 999 ppm, 999 ppm, 0°C to +65°C, 173 mm, 41 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS EC400 CAL D
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoEC400 CAL D
                                                                                                  Newark Part No.12AC4539
                                                                                                  Product RangeExStik Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$323.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $323.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoEC400 CAL D
                                                                                                  Newark Part No.12AC4539
                                                                                                  Product RangeExStik Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conductivity Range0mS/cm to 19.99mS/cm
                                                                                                  TDS Range Max999ppm
                                                                                                  Salinity Range Max999ppm
                                                                                                  Temperature Measuring Range0°C to +65°C
                                                                                                  External Height173mm
                                                                                                  External Width41mm
                                                                                                  External Depth36mm
                                                                                                  Product RangeExStik Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The EC400 CAL D from Extech Instruments is an ExStik conductivity/TDS/salinity meter. It is a 4-in-1 multi-range sensor for measuring conductivity, TDS, salinity and temperature. The Extech EC400 ExStik features six units of measure, internal memory that stores up to 15 labelled readings for easy recall, adjustable conductivity to TDS ratio factor from 0.4 to 1.0 and self-calibration upon power up. The EC400 incorporates the latest microprocessor chip technology and patented sensor technology to enable the simultaneous measurement of conductivity, TDS, salinity and temperature. With the touch of a button the EC400 allows user the flexibility of interchangeable cell constants and has made the job of testing fast, accurate and repeatable.

                                                                                                  • Calibrated with data ExStik conductivity/TDS/salinity meter
                                                                                                  • Units of measure includes µS/cm, mS/cm, ppm, ppt, mg/L and g/L
                                                                                                  • Conductivity measures 0 to 199.9µS, 200 to 1999µS, 2.00 to 19.99mS
                                                                                                  • TDS/Salinity measures 0 to 99.9ppm (mg/L), 100 to 999ppm (mg/L), 1.00 to 9.99ppt (g/L)
                                                                                                  • Temperature range from 0°C to 65°C, maximum resolution is 0.1µS, 0.1ppm (mg/L), 0.01pH, 0.1°F/°C
                                                                                                  • Large 3-1/2 digit (2000 count) digital display with analogue bar graph to indicate sample trends
                                                                                                  • Data hold, auto power off and low battery indication, meets IP57 standard
                                                                                                  • Automatic temperature compensation of 2% per°C
                                                                                                  • Internal memory store 25 label readings for easy recall, self calibration of electronics on power up
                                                                                                  • Dimension is 1.4" x 6.8" x 1.6" (35.6mm x 172.7mm x 40.6mm), weight is 3.8oz (110g)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  EC400 meter, Conductivity cell, Protective cap, Sample cup, Four CR2032 batteries, 48"(1.2m) neck strap.

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0mS/cm to 19.99mS/cm

                                                                                                  Salinity Range Max

                                                                                                  999ppm

                                                                                                  External Height

                                                                                                  173mm

                                                                                                  External Depth

                                                                                                  36mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  TDS Range Max

                                                                                                  999ppm

                                                                                                  Temperature Measuring Range

                                                                                                  0°C to +65°C

                                                                                                  External Width

                                                                                                  41mm

                                                                                                  Product Range

                                                                                                  ExStik Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.