New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  EX540

                                                                                                  Wireless Data Logging Handheld Digital Multimeter, 40000 Count, True RMS, Manual Range, 4.75 Digit

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS EX540
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoEX540
                                                                                                  Newark Part No.23R8330
                                                                                                  Also Known AsGTIN UPC EAN: 793950375402
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoEX540
                                                                                                  Newark Part No.23R8330
                                                                                                  Also Known AsGTIN UPC EAN: 793950375402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                  No. of Digits4.75
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count40000
                                                                                                  Range SelectionManual
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max20A
                                                                                                  Current Measure AC Max20A
                                                                                                  Resistance Measure Max40Mohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Real time data logging or wireless data transmission directly to your PC (30ft/10m)
                                                                                                  • True RMS measurements for accurate AC Voltage and Current measurements
                                                                                                  • Diode open circuit voltage of 2.8V DC
                                                                                                  • Double moulded construction for waterproof (IP67) protection
                                                                                                  • CAT IV-600V safety rating for industrial applications
                                                                                                  • 1000V input protection on all functions
                                                                                                  • Dual sensitivity frequency functions
                                                                                                  • Backlit triple LCD display includes two sub-displays
                                                                                                  • Auto power off with disable feature

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, remote receiver with USB cable, Windows® compatible software, 9V battery and hard carrying case

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  20A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Digits

                                                                                                  4.75

                                                                                                  Display Count

                                                                                                  40000

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Current Measure DC Max

                                                                                                  20A

                                                                                                  Resistance Measure Max

                                                                                                  40Mohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.