Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30 CAL
Newark Part No.12AC4592
Product RangeHeatWatch Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $177.680 |
Price for:Each
Minimum: 1
Multiple: 1
$177.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30 CAL
Newark Part No.12AC4592
Product RangeHeatWatch Series
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy-
External Height79mm
External Width66mm
External Depth21mm
Product RangeHeatWatch Series
SVHCTo Be Advised
Product Overview
The HW30 CAL from Extech Instruments is a HeatWatch humidity/temperature stopwatch. This is a multi-function stopwatch displays a digital up/down timer, temperature, humidity and heat index. The heat index measurement shows how hot it feels when humidity is combined with the actual temperature. Ideal for use in hot weather conditions. Additional features include a 12/24hour clock, stopwatch, 30 lap/split memory and programmable alarm.
- Calibrated HeatWatch humidity/temperature stopwatch
- Stopwatch/chronograph mode with 1/100 second resolution
- User adjustable heat index alarm
- Fastest/slowest/average lap recall, 99lap counter with 30lap/split memory
- 10hour countdown timer with audible beeper warning for the last 5 seconds
- Programmable alarm
- Calendar mode displays day, month and date
- Accuracy of ±5 seconds/day
- Heat index of 70 to 122°F (22 to 50°C), temperature 14 to 122°F (-10 to 50°C)
- Humidity 1 to 99%, dimensions of 79mm x 66mm x 21mm, 85g weight
Applications
Test & Measurement
Contents
HW30 humidity/temperature HeatWatch comes with lanyard, Battery and operating instructions.
Technical Specifications
Meter Range
-
Accuracy
-
External Width
66mm
Product Range
HeatWatch Series
Counting Speed
-
External Height
79mm
External Depth
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate