
| Quantity | Price |
|---|---|
| 1+ | $120.920 |
Product Information
Product Overview
The MN62-K from Extech Instruments is a true RMS multimeter with AC voltage detector kit. This meter measures AC/DC voltage (40.00mV, 400.0mV, 4.000V, 40.00V, 400.0V, 600V), AC/DC current(40.00mA, 400.0mA, 4.000A, 10.00A), variable frequency voltage (VFC), resistance(400.0 ohm, 4.000kohm, 40.00kohm, 400.0kohm, 4.000Mohm, 40.00Mohm), capacitance(9.999nF, 99.99nF, 999.9µF, 9.999mF, 99.99mF), frequency(9.999Hz to 9.999MHz), duty cycle (AC only), diode test and continuity. It has a built‐in non‐contact voltage detector with audible beeper indication. Ideal for troubleshooting appliances, electrical wiring, automotive repair and electronic devices.
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveform
- VFC low pass filter for accurate measurement of variable frequency drive signals
- 10 functions including frequency and capacitance
- CAT III-600V(true RMS multimeter), CAT IV-600V(AC voltage detector) safety rating
- 4000 count backlit LCD display
- Dimension is 175mm x 80mm x 48.5mm, weight is 350g (includes batteries)
- AC voltage detector has audible and visual red LED light indicator, convenient built-in pocket clip
- AC voltage detector is suitable for testing AC outlets, power cords and branch circuits
Applications
Test & Measurement
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
-
To Be Advised
3.75
4000
600V
10A
40Mohm
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
