New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Moisture Meters
                                                                                                  Print Page

                                                                                                  MO290

                                                                                                  Moisture Meter, 0% to 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS MO290
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoMO290
                                                                                                  Newark Part No.71P2409
                                                                                                  Also Known AsGTIN UPC EAN: 793950492901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoMO290
                                                                                                  Newark Part No.71P2409
                                                                                                  Also Known AsGTIN UPC EAN: 793950492901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Moisture Content0% to 99.9%
                                                                                                  Resolution %0.1%
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max170°C
                                                                                                  External Height165mm
                                                                                                  External Depth38mm
                                                                                                  External Width70mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MO290 is a 8-in-1 pinless moisture psychrometer + IR thermometer. It combines a moisture meter with a built-in infrared thermometer, allowing users to measure temperature, humidity, dew point, vapor pressure, and much more. It monitors moisture in wood and other building materials with virtually no surface damage with the pinless moisture sensor (pin-type moisture probe included). It measures humidity and air temperature with a built-in probe plus a non-contact InfraRed temperature design.

                                                                                                  • Quickly indicates moisture content of materials with pinless technology without damaging the surface
                                                                                                  • Works on multiple wood types and other building materials
                                                                                                  • Easy to read, large dual display with automatic backlight feature
                                                                                                  • Pinless measurement depth to 0.75" (19mm) below the surface
                                                                                                  • Programmable high/low moisture and humidity alarms
                                                                                                  • Automatic calculation of differential temperature (IR - DP) to determine condensation point
                                                                                                  • Min/max and data hold, auto power off, and low battery indication
                                                                                                  • Dew point is -30 to 100°C, distance to target ratio is 8:1
                                                                                                  • Temperature (air) ranges from -29 to 77°C, 2 years warranty
                                                                                                  • Dimension is 165 × 70 × 38mm, 0 to 20.0kPA vapor pressure

                                                                                                  Contents

                                                                                                  MO290 8-in-1 pinless moisture psychrometer + IR thermometer, Pin moisture probe with cable, 9V battery and case.

                                                                                                  Technical Specifications

                                                                                                  Moisture Content

                                                                                                  0% to 99.9%

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  165mm

                                                                                                  External Width

                                                                                                  70mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution %

                                                                                                  0.1%

                                                                                                  Operating Temperature Max

                                                                                                  170°C

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.