Quantity | Price |
---|---|
1+ | $191.760 |
Product Information
Product Overview
The RHT510 from Extech Instruments is an hygro-thermometer psychrometer. The hygro-thermometer psychrometer measures relative humidity, temperature(air/type K), dew point and wet bulb. General purpose bead wire Type K probe is included for measuring temperature up to ~480°F (250°C) while the meter can measure to 2372°F (1300°C) if used with other probes. Min/max function stores and recalls highest and lowest readings. Additional features include large LCD display with backlight, data hold and auto power off with disable option. The hygro-thermometer psychrometer conveniently check the humidity and temperature conditions in residential and professional settings to ensure comfort and safety.
- Backlit LCD to view in dimly lit areas
- Tripod mount
- Measures temperature (air) range from 32°F to 122°F (0°C to 50°C) with 0.1° resolution
- Measures temperature (type K) range from -148°F to 2372°F (-100°C to 1300°C) with 0.1° resolution
- Measures relative humidity range from 10%RH to 95%RH with 0.1%RH resolution
- Measures wet bulb range from 22.2°F to 120°F (-5.4°C to 49.0°C) with 0.1° resolution
- Measures dew point range from 13.5°F to 120.0°F (-25.3°C to 49.0°C) with 0.1° resolution
- Dimension is 6"x2.3"x1" (153mmx58mmx25mm), weight is 5.6oz
Applications
Test & Measurement
Contents
RHT510 hygro-thermometer psychrometer, Wrist strap, General purpose type K bead wire temperature probe, 3 AAA batteries.
Notes
Optional TR100 Tripod sold separately.
Technical Specifications
10% to 95% Relative Humidity
0.1°C
58mm
-
-
153mm
25mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate