Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFACOM
Manufacturer Part No180.VE
Newark Part No.23M8361
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max52mm
Overall Length250mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (17-Jan-2022)
Jaw Opening Max
52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate