Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $197.080 |
5+ | $174.040 |
10+ | $170.740 |
Price for:Each
Minimum: 1
Multiple: 1
$197.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No417.PE
Newark Part No.31M6610
Technical Datasheet
Cutter TypeFine Tip
Overall Length110mm
Overall Length110mm
Cut TypeDiagonal
Cutting Capacity Max0.1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cutter Type
Fine Tip
Overall Length
110mm
Cutting Capacity Max
0.1mm
Product Range
-
Overall Length
110mm
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 417.PE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate