Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.620 |
| 10+ | $222.600 |
| 25+ | $208.000 |
| 50+ | $200.700 |
| 100+ | $193.400 |
Price for:Each
Minimum: 6
Multiple: 5
$1,437.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0199000054
Newark Part No.25AM9604
Technical Datasheet
Kit Contents2631800102/2631800202/2631800302/2631801102/2631801802/2631801202/2631805302/2631828302 Cores
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
0199000054 is a 31 material toroidal suppression core kit. Toroidal suppression cores stand out as essential components in electronics and power systems. The toroidal shape of these cores allows for compact and efficient winding of wire around a closed loop core, minimizing electromagnetic interference and providing superior performance.
- Good broadband impedance with extended low frequency
- Frequency range from 1MHz-300MHz
Contents
2631800102x 24, 2631800202 x 16, 2631800302 x 10, 2631801102 x 8, 2631801802 x 16, 2631801202 x 4, 2631805302 x 4, 2631828302 x 3 toroidal suppression core.
Technical Specifications
Kit Contents
2631800102/2631800202/2631800302/2631801102/2631801802/2631801202/2631805302/2631828302 Cores
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
