Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.010 |
Price for:Each
Minimum: 180
Multiple: 20
$3,781.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M3010AA1212
Newark Part No.44X1564
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Product Length120mm
Length120mm
Width120mm
Product Width120mm
Depth0.13mm
Product Depth0.13mm
Attenuation-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Width
120mm
Depth
0.13mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyester Film Covered Ferrite
Length
120mm
Product Width
120mm
Product Depth
0.13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate