Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,481.650 |
| 2+ | $1,395.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,481.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANOM1174
Newark Part No.49AM5426
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min4.4GHz
Frequency Max5.9GHz
Antenna MountingN Connector
Gain3.75dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarizationLeft Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
5.9GHz
Gain
3.75dBi
Input Power
20W
Antenna Polarization
Left Hand Circular
SVHC
To Be Advised
Frequency Min
4.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
