Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANOM1176
Newark Part No.49AM5428
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,830.800 |
| 2+ | $1,724.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,830.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANOM1176
Newark Part No.49AM5428
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min4.4GHz
Frequency Max5.9GHz
Antenna MountingFlange Mount / N Connector
Gain3.75dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
5.9GHz
Gain
3.75dBi
Input Power
50W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.4GHz
Antenna Mounting
Flange Mount / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate